Part Details for V300LA40APX10 by Littelfuse Inc
Overview of V300LA40APX10 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V300LA40APX10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R7722
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Bulk |Littelfuse V300LA40APX10 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3840 / $0.4160 | Buy Now |
DISTI #
V300LA40APX10-ND
|
DigiKey | VARISTOR 470V 6.5KA DISC 20MM Min Qty: 1200 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4119 | Buy Now |
DISTI #
576-V300LA40APX10
|
Mouser Electronics | Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE RoHS: Compliant | 1547 |
|
$0.3510 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bulk | 0Bulk |
|
$0.3540 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 470V 6.5KA 300VAC 405VDC THT | 0 |
|
$0.5425 / $0.6239 | RFQ |
Part Details for V300LA40APX10
V300LA40APX10 CAD Models
V300LA40APX10 Part Data Attributes:
|
V300LA40APX10
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V300LA40APX10
Littelfuse Inc
Varistor, 405V, 165J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 165 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 23 mm | |
Package Length | 26.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 405 V |
Alternate Parts for V300LA40APX10
This table gives cross-reference parts and alternative options found for V300LA40APX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300LA40APX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300LA40AX10 | RESISTOR, VOLTAGE DEPENDENT, 405V, 165J, THROUGH HOLE MOUNT | Intersil Corporation | V300LA40APX10 vs V300LA40AX10 |
V300LA40AX10 | RESISTOR, VOLTAGE DEPENDENT, 405V, 165J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V300LA40APX10 vs V300LA40AX10 |