There are no models available for this part yet.
Overview of V300LS20CP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V300LS20CP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T0379
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V300LS20CP RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 | Buy Now | |
DISTI #
V300LS20CP-ND
|
DigiKey | VARISTOR 470V 6.5KA DISC 14MM Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4706 | Buy Now | |
DISTI #
576-V300LS20CP
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 400 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.4730 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 14MM 470V 6.5KA 300VAC THT | 0 |
|
$0.5229 / $0.6013 | RFQ |
CAD Models for V300LS20CP by Littelfuse Inc
Part Data Attributes for V300LS20CP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
IEC61051-1
|
Circuit RMS Voltage-Max
|
300 V
|
Energy Absorbing Capacity-Max
|
155 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
14 mm
|
Package Length
|
14 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
7.3 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
85 °C
|
Reference Standard
|
CECC42201-006
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Alternate Parts for V300LS20CP
This table gives cross-reference parts and alternative options found for V300LS20CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300LS20CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300LS20C | RESISTOR, VOLTAGE DEPENDENT, 120J, THROUGH HOLE MOUNT | Intersil Corporation | V300LS20CP vs V300LS20C |