Part Details for V300LT20CP by Littelfuse Inc
Overview of V300LT20CP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V300LT20CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7487
|
Newark | Metal Oxide Varistor, 405V 775V Rad, Voltage Rating Vac:300V, Voltage Rating Vdc:-, Product Range:C-Iii Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Peak Energy (2Ms):155J Rohs Compliant: Yes |Littelfuse V300LT20CP Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.5720 | Buy Now |
DISTI #
V300LT20CP-ND
|
DigiKey | VARISTOR 470V 6.5KA DISC 14MM Min Qty: 3200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5147 | Buy Now |
DISTI #
576-V300LT20CP
|
Mouser Electronics | Varistors 300V RoHS: Compliant | 3200 |
|
$0.5200 / $1.2200 | Buy Now |
|
Future Electronics | VARISTOR 470V 6.5KA DISC 14MM RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 400Reel |
|
$0.5050 / $0.5650 | Buy Now |
|
Future Electronics | VARISTOR 470V 6.5KA DISC 14MM RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.5050 / $0.5650 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 800 |
|
$0.5600 / $0.6000 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 470V 6.5KA 300VAC THT | 0 |
|
$0.5026 / $0.5780 | RFQ |
Part Details for V300LT20CP
V300LT20CP CAD Models
V300LT20CP Part Data Attributes
|
V300LT20CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V300LT20CP
Littelfuse Inc
Varistor, 517V, 155J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | IEC61051-1 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 155 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14 mm | |
Package Length | 14 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42201-006 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
Alternate Parts for V300LT20CP
This table gives cross-reference parts and alternative options found for V300LT20CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300LT20CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V300LA20C | RESISTOR, VOLTAGE DEPENDENT, 517V, 120J, THROUGH HOLE MOUNT | Intersil Corporation | V300LT20CP vs V300LA20C |