V301HA40
Littelfuse Inc
Description: Varistor, 410V, 430J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT

Overview of V301HA40 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems

Price & Stock for V301HA40 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 93K1268
Newark Metal-Oxide Varistor (Mov),300V V(Rms),40Ka I(Tm),radial Rohs Compliant: Yes |Littelfuse V301HA40 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $11.5800
  • 250 $11.1800
  • 500 $10.3900
$10.3900 / $11.5800 Buy Now
DISTI # V301HA40-ND
DigiKey VARISTOR 470V 40KA DISC 40MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 180 $13.0522
$13.0522 Buy Now
DISTI # 576-V301HA40
Mouser Electronics Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE RoHS: Compliant 0
  • 180 $11.9900
  • 270 $11.7200
  • 510 $11.4500
$11.4500 / $11.9900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 13 Weeks Container: Bulk 0
Bulk
  • 180 $10.3000
$10.3000 Buy Now
DISTI # V301HA40
TTI Varistors INDUSTRIAL VARISTOR HIGH ENERGY PCB USE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk Americas - 240
In Stock
  • 1 $11.5300
$11.5300 Buy Now
DISTI # V301HA40
TME Varistor: metal-oxide, screw, 300VAC, 410VDC, 430J, 40kA, 470V Min Qty: 180 0
  • 180 $11.1310
$11.1310 RFQ
DISTI # C1S425201010456
Chip1Stop Var MOV 300VAC/410VDC 40000A 478V Bolt-Down RoHS: Compliant pbFree: Yes 120
  • 1 $11.7000
$11.7000 Buy Now
DISTI # C1S425201233622
Chip1Stop HA VARISTOR 40MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes 80
  • 1 $10.6000
$10.6000 Buy Now
Ozdisan Elektronik VARISTOR DISC 40MM 470V 40KA 300VAC 410VDC THT 0
  • 1 $18.9566
  • 30 $17.7164
$17.7164 / $18.9566 RFQ

CAD Models for V301HA40 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V301HA40 by Littelfuse Inc

V301HA40
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
300 V
Energy Absorbing Capacity-Max
430 J
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Height
57 mm
Package Length
42.5 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
9 mm
Reference Standard
CUL; UL
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
LUG
Working Voltage
410 V
Want to compare parts?
  1. V301HA40
    Littelfuse Inc
    Varistor, 410V, 430J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for V301HA40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V301HA40 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V301HA40 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V301HA40 would you like to use for your alert(s)?
  • Please alert me when V301HA40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V301HA40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V301HA40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V301HA40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V301HA40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V301HA40 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: