Part Details for V301HG34 by Littelfuse Inc
Overview of V301HG34 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V301HG34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1271
|
Newark | Hg Varistor 34Mm Rohs/Lead Free/ Bulk |Littelfuse V301HG34 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $7.1700 | Buy Now |
DISTI #
V301HG34-ND
|
DigiKey | VARISTOR 470V 40KA SQUARE 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7042 | Buy Now |
DISTI #
576-V301HG34
|
Mouser Electronics | Varistors HIGH ENERGY PCB USE RoHS: Not Compliant | 0 |
|
$6.9800 / $7.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 30 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$6.2900 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SQUARE 34MM 470V 40KA 300VAC 410VDC THT | 0 |
|
$9.7381 / $10.7119 | RFQ |
Part Details for V301HG34
V301HG34 CAD Models
V301HG34 Part Data Attributes
|
V301HG34
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V301HG34
Littelfuse Inc
Varistor, 410V, 430J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RECTANGULAR, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 430 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 46 mm | |
Package Length | 37 mm | |
Package Style | Radial | |
Package Width | 6.7 mm | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 410 V |