Part Details for V30202C-M3/4W by Vishay Semiconductors
Overview of V30202C-M3/4W by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V30202C-M3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V30202C-M3/4WGI-ND
|
DigiKey | DIODE ARR SCHOT 200V 15A TO220-3 Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7578 In Stock |
|
$1.2422 / $2.9900 | Buy Now |
|
Quest Components | 15 |
|
$3.7500 / $7.5000 | Buy Now |