Part Details for V30D170C-M3/I by Vishay Intertechnologies
Overview of V30D170C-M3/I by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for V30D170C-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3050
|
Newark | 30A,170V, smpd, Trench Sky Rect. Rohs Compliant: Yes |Vishay V30D170C-M3/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0200 / $1.1000 | Buy Now |
DISTI #
81AH0116
|
Newark | Schottky Rectifier, 170V, 30A, To-263Ac Rohs Compliant: Yes |Vishay V30D170C-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8700 / $2.7000 | Buy Now |
DISTI #
V30D170C-M3/I
|
Avnet Americas | Dual High Voltage Trench MOS Barrier Schottky Rectifier 170V 30A 3-Pin TO-263AC T/R (Alt: V30D170C-M3/I) Min Qty: 4000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days | 0 |
|
$1.0691 / $1.3581 | Buy Now |
DISTI #
78-V30D170C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 170V SMPD TRENCH SKY RECT RoHS: Compliant | 3922 |
|
$1.0500 / $2.3600 | Buy Now |
DISTI #
V30D170C-M3/I
|
TTI | Schottky Diodes & Rectifiers 30A 170V SMPD TRENCH SKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.9900 / $1.0300 | Buy Now |
DISTI #
V30D170C-M3/I
|
Avnet Americas | Dual High Voltage Trench MOS Barrier Schottky Rectifier 170V 30A 3-Pin TO-263AC T/R (Alt: V30D170C-M3/I) Min Qty: 4000 Package Multiple: 2000 Lead time: 40 Weeks, 0 Days | 0 |
|
$1.0691 / $1.3581 | Buy Now |
DISTI #
3514253
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 170V, 30A, TO-263AC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2927 / $2.5485 | Buy Now |
DISTI #
3514253RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 170V, 30A, TO-263AC RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2927 / $1.6842 | Buy Now |
DISTI #
3514253RL
|
Farnell | SCHOTTKY RECTIFIER, 170V, 30A, TO-263AC RoHS: Compliant Min Qty: 100 Lead time: 43 Weeks, 1 Days Container: Reel | 0 |
|
$1.3051 / $1.5687 | Buy Now |
DISTI #
3514253
|
Farnell | SCHOTTKY RECTIFIER, 170V, 30A, TO-263AC RoHS: Compliant Min Qty: 1 Lead time: 43 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.3051 / $2.6730 | Buy Now |
Part Details for V30D170C-M3/I
V30D170C-M3/I CAD Models
V30D170C-M3/I Part Data Attributes:
|
V30D170C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V30D170C-M3/I
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 40 Weeks | |
Date Of Intro | 2019-02-20 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 260 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for V30D170C-M3/I
This table gives cross-reference parts and alternative options found for V30D170C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30D170C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V30D170CHM3/I | Rectifier Diode, | Vishay Intertechnologies | V30D170C-M3/I vs V30D170CHM3/I |
VX30170C-M3/P | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 170V V(RRM), Silicon, TO-220AB, | Vishay Intertechnologies | V30D170C-M3/I vs VX30170C-M3/P |