-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5404
|
Newark | Schottky Rectifier, 45V, 30A, To-263Ac, Repetitive Peak Reverse Voltage:45V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Max:570Mv Rohs Compliant: Yes |Vishay V30D45C-M3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5500 / $3.8000 | Buy Now |
DISTI #
38X5992
|
Newark | Diode, Schottky, 30A, 45V, To-263Ac, Repetitive Peak Reverse Voltage:45V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Max:570Mv, Product Range:- Rohs Compliant: Yes |Vishay V30D45C-M3/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6200 / $1.8300 | Buy Now |
DISTI #
V30D45C-M3/I
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V30D45C-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6875 / $2.1437 | Buy Now |
DISTI #
78-V30D45C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 30A 45V TrenchMOS RoHS: Compliant | 583 |
|
$1.7900 / $3.3500 | Buy Now |
DISTI #
V30D45C-M3/I
|
TTI | Schottky Diodes & Rectifiers 30A 45V TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.5600 / $1.6400 | Buy Now |
DISTI #
V30D45C-M3/I
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V30D45C-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6875 / $2.1437 | Buy Now |
DISTI #
V30D45C-M3/I
|
Avnet Americas | Diode Schottky 45V 30A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V30D45C-M3/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6875 / $2.1437 | Buy Now |
DISTI #
V30D45C-M3/I
|
EBV Elektronik | Diode Schottky 45V 30A 3-Pin SMPD Plastic T/R (Alt: V30D45C-M3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2425094
|
Farnell | RECTIFIER, SCHOTTKY, 30A, 45V, TO-263AC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.7440 / $3.8039 | Buy Now |
DISTI #
2425094RL
|
Farnell | RECTIFIER, SCHOTTKY, 30A, 45V, TO-263AC RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$1.7440 / $2.1736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V30D45C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V30D45C-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for V30D45C-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30D45C-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB3045DC-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, TO-263, D2PAK-3/2 | Won-Top Electronics Co Ltd | V30D45C-M3/I vs SB3045DC-T3-LF |
VBT3045C-E3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | V30D45C-M3/I vs VBT3045C-E3/4W |
VBT3045C-E3/8W | DIODE 15 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V30D45C-M3/I vs VBT3045C-E3/8W |
VS-MBRB3045CT-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | V30D45C-M3/I vs VS-MBRB3045CT-M3 |
V30DM45C-M3/I | Rectifier Diode, | Vishay Intertechnologies | V30D45C-M3/I vs V30DM45C-M3/I |
VBT3045C-E3/8W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | V30D45C-M3/I vs VBT3045C-E3/8W |
V30D45CHM3_A/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | Vishay Intertechnologies | V30D45C-M3/I vs V30D45CHM3_A/I |
SBL3045DC-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Won-Top Electronics Co Ltd | V30D45C-M3/I vs SBL3045DC-T3-LF |
VBT3045C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Vishay Intertechnologies | V30D45C-M3/I vs VBT3045C-M3/4W |