Part Details for V30D60CHM3_A/I by Vishay Intertechnologies
Overview of V30D60CHM3_A/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V30D60CHM3_A/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC4734
|
Newark | 30A, 60V, Smpd, Trench Sky Rect. |Vishay V30D60CHM3_A/I Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8320 / $0.8970 | Buy Now |
DISTI #
V30D60CHM3_A/I
|
Avnet Americas | 30A, 60V, SMPD, TRENCH SKY RECT. - Tape and Reel (Alt: V30D60CHM3_A/I) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8771 / $1.1142 | Buy Now |
DISTI #
78-V30D60CHM3_A/I
|
Mouser Electronics | Schottky Diodes & Rectifiers TMBS 60V Vrrm eSMP AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.8570 | Order Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for V30D60CHM3_A/I
V30D60CHM3_A/I CAD Models
V30D60CHM3_A/I Part Data Attributes
|
V30D60CHM3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V30D60CHM3_A/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for V30D60CHM3_A/I
This table gives cross-reference parts and alternative options found for V30D60CHM3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V30D60CHM3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR25H60CTHE3/45 | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT PACKAGE-3, Rectifier Diode | Vishay Semiconductors | V30D60CHM3_A/I vs MBR25H60CTHE3/45 |
MBR2560CTHE3/45 | DIODE 15 A, 60 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, 3 PIN, Rectifier Diode | Vishay Semiconductors | V30D60CHM3_A/I vs MBR2560CTHE3/45 |