Part Details for V31-GM-10M-PUR-V1-G (ALTERNATE: 189541) by PEPPERL+FUCHS GmbH
Overview of V31-GM-10M-PUR-V1-G (ALTERNATE: 189541) by PEPPERL+FUCHS GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V31-GM-10M-PUR-V1-G (ALTERNATE: 189541)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70564891
|
RS | Cordset, M12, Female-Male, Straight, 4 Wire, 32.8 ft, Gray PUR, 30V, V31 Series | Pepperl+Fuchs Factory Automation V31-GM-10M-PUR-V1-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$35.1700 / $39.5100 | Buy Now |