Part Details for V320LA40CPX2855 by Littelfuse Inc
Overview of V320LA40CPX2855 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for V320LA40CPX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V320LA40CPX2855
|
TME | Varistor: metal-oxide, THT, 320VAC, 501V, 10kA, 345J Min Qty: 400 | 0 |
|
$0.4678 | RFQ |
Part Details for V320LA40CPX2855
V320LA40CPX2855 CAD Models
V320LA40CPX2855 Part Data Attributes
|
V320LA40CPX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V320LA40CPX2855
Littelfuse Inc
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
JESD-609 Code | e3 | |
Resistor Type | VARISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |