Part Details for V320LT20AP by Littelfuse Inc
Overview of V320LT20AP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V320LT20AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-V320LT20APCT-ND
|
DigiKey | VARISTOR 510V 4.5KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2121 / $0.6400 | Buy Now |
DISTI #
576-V320LT20AP
|
Mouser Electronics | Varistors 320V 380pF RoHS: Compliant | 3199 |
|
$0.2080 / $0.5900 | Buy Now |
|
Future Electronics | LT Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 6400Reel |
|
$0.2100 / $0.2350 | Buy Now |
|
Future Electronics | LT Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.2100 / $0.2350 | Buy Now |
|
Bristol Electronics | 702 |
|
RFQ | ||
|
Quest Components | 2560 |
|
$0.3080 / $0.8800 | Buy Now | |
|
Quest Components | 561 |
|
$0.3520 / $0.8800 | Buy Now | |
DISTI #
V320LT20AP
|
TME | Varistor: metal-oxide, THT, 320VAC, 420VDC, 510V, 4.5kA, 80J Min Qty: 3200 | 0 |
|
$0.1920 | RFQ |
|
New Advantage Corporation | LT Series 420 VDC 320 V RMS 850 V Clamp 4500 A 380 pF Radial Lead Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 400 | 5200 |
|
$0.2000 / $0.2143 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 510V 4.5KA 320VAC 420VDC THT | 0 |
|
$0.3030 / $0.3484 | RFQ |
Part Details for V320LT20AP
V320LT20AP CAD Models
V320LT20AP Part Data Attributes
|
V320LT20AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V320LT20AP
Littelfuse Inc
Varistor, 420V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 80 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 420 V |