Part Details for V320LT40BPX10X2855 by Littelfuse Inc
Overview of V320LT40BPX10X2855 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V320LT40BPX10X2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0425
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V320LT40BPX10X2855 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3920 / $0.4630 | Buy Now |
DISTI #
V320LT40BPX10X2855-ND
|
DigiKey | VARISTOR 501V 6.5KA DISC 20MM Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4163 | Buy Now |
DISTI #
576-V320LT40BPX10X28
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.4210 / $0.4450 | Order Now |
|
Future Electronics | LA Series 420 VDC 320 Vrms 810 V Clamp 6500 A 750 pF Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.3550 / $0.4000 | Buy Now |
DISTI #
WVDR3319
|
Rutronik | VDR 20mm DC=420V CL=810V 150J RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel |
Stock DE - 1200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3633 / $0.4274 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 501V 6.5KA 320VAC 420VDC THT | 0 |
|
$0.5936 / $0.6826 | RFQ |