Part Details for V3231 by Heyco
Overview of V3231 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G64V3231BHR | Amphenol Communications Solutions | Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Vertical, 2C, 84 Pin, PCIe, GenZ, NVMe, cable, dual, card | |
G64V32313HR | Amphenol Communications Solutions | EXTREMEPORT Z-Link Vertical ,2 Column ,30u\\ ,1.85mm | |
G64V32312HR | Amphenol Communications Solutions | Extremeport Z-Link, SFF-TA-1002/1020, 85Ω, Surfacemount, Vertical, 2C, 84 Pin, PCIe, GenZ, NVMe, cable, dual, card |
Price & Stock for V3231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-V3231-ND
|
DigiKey | CABLE GRIP 4.32-11.43MM Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1109 In Stock |
|
$0.9236 / $2.2400 | Buy Now |
DISTI #
836-V3231
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips LTCG 1/2 V-0 BLACK HALOGEN FREE RoHS: Compliant | 732 |
|
$0.8460 / $1.3000 | Buy Now |
DISTI #
72139454
|
RS | Liquid Tight Cordgrips, 1/2", Halogen-Free, Black no/nut | Heyco V3231 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 937 |
|
$1.1700 / $1.3100 | Buy Now |
|
Future Electronics | Black Nylon Threaded Cord Grip Cable Mount RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.9200 | Buy Now |
|
Onlinecomponents.com | LTCG 1/2 Heyco®-Tite Liquid Tight Cordgrips in Halogen Free V-0 Nylon RoHS: Compliant | 4500 Factory Stock |
|
$0.7940 / $1.3340 | Buy Now |
DISTI #
HEYV3231
|
DB Roberts | LTCG 1/2 NPT V-O BLACK-NO NUT | 0 |
|
RFQ | |
|
Master Electronics | LTCG 1/2 Heyco®-Tite Liquid Tight Cordgrips in Halogen Free V-0 Nylon RoHS: Compliant | 4500 Factory Stock |
|
$0.7940 / $1.3340 | Buy Now |