Part Details for V330ME10-LF by Z-Communications Inc
Overview of V330ME10-LF by Z-Communications Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V330ME10-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5102-V330ME10-LF-ND
|
DigiKey | VCO Frequency 305 MHz - 345 MHz Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
10 In Stock |
|
$22.5000 / $24.9500 | Buy Now |
Part Details for V330ME10-LF
V330ME10-LF CAD Models
V330ME10-LF Part Data Attributes
|
V330ME10-LF
Z-Communications Inc
Buy Now
Datasheet
|
Compare Parts:
V330ME10-LF
Z-Communications Inc
Voltage Controlled Oscillator, 305MHz Min, 345MHz Max, ROHS COMPLIANT, MINI-16, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | Z-COMMUNICATIONS INC | |
Package Description | ROHS COMPLIANT, MINI-16, 16 PIN | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 21 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 345 MHz | |
Operating Frequency-Min | 305 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Phase Noise | -111 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 5.59mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |