-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 275V, 9J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7527
|
Newark | Metal Oxide Varistor, 275V 540V Rad, Voltage Rating Vac:210V, Voltage Rating Vdc:275V, Product Range:Za Series, Clamping Voltage Vc Max:540V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20Μs:400A, Peak Energy (10/1000Us):9J Rohs Compliant: Yes |Littelfuse V330ZA05P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2660 / $0.6900 | Buy Now |
DISTI #
F5400-ND
|
DigiKey | VARISTOR 340V 400A DISC 5MM Min Qty: 4500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2665 | Buy Now |
DISTI #
576-V330ZA05P
|
Mouser Electronics | Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE RoHS: Compliant | 0 |
|
$0.2640 / $0.2660 | Order Now |
DISTI #
V79:2366_23470243
|
Arrow Electronics | Var MOV 210VAC/275VDC 400A 374V Thru-Hole Radial Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1824 | Americas - 1 |
|
$0.2284 / $0.6455 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0Bulk |
|
$0.1385 | Buy Now |
DISTI #
V330ZA05P
|
TME | Varistor: metal-oxide, THT, 210VAC, 275VDC, 340V, 400A, 9J, -55÷85°C Min Qty: 4500 | 0 |
|
$0.0820 | RFQ |
DISTI #
1154719
|
element14 Asia-Pacific | METAL OXIDE VARISTOR, 275V 540V RAD RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$0.4322 / $0.7098 | Buy Now |
DISTI #
1154719
|
Farnell | METAL OXIDE VARISTOR, 275V 540V RAD RoHS: Compliant Min Qty: 4500 Lead time: 26 Weeks, 4 Days Container: Each | 1 |
|
$0.4894 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 340V 400A 210VAC 275VDC THT | 0 |
|
$0.1317 / $0.1515 | RFQ |
|
Perfect Parts Corporation | 6108 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V330ZA05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V330ZA05P
Littelfuse Inc
Varistor, 275V, 9J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 210 V | |
Energy Absorbing Capacity-Max | 9 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 275 V |
This table gives cross-reference parts and alternative options found for V330ZA05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V330ZA05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V330ZT05 | RESISTOR, VOLTAGE DEPENDENT, 275V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V330ZA05P vs V330ZT05 |
V330ZS05 | RESISTOR, VOLTAGE DEPENDENT, 275V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V330ZA05P vs V330ZS05 |
V330ZA05 | RESISTOR, VOLTAGE DEPENDENT, 275V, 9J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V330ZA05P vs V330ZA05 |