Part Details for V33CH8T by Littelfuse Inc
Overview of V33CH8T by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V33CH8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5066
|
Newark | Metal Oxide Varistor, 26V, 68V, Smd, Voltage Rating Vac:17V, Voltage Rating Vdc:26V, Product Range:Ch Series, Clamping Voltage Vc Max:68V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20µs:100A Rohs Compliant: Yes |Littelfuse V33CH8T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 559 |
|
$0.5130 | Buy Now |
DISTI #
38AC2550
|
Newark | Varistor, Mov, 68V, 3220, Voltage Rating Vac:20V, Voltage Rating V Dc:26V, Product Range:Ch Series, Clamping Voltage Vc Max:68V, Varistor Case Style:3220 [8552 Metric], Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Littelfuse V33CH8T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3300 / $1.4500 | Buy Now |
DISTI #
05B9179
|
Newark | Metal Oxide Varistor, 26V, 68V, Smd, Voltage Rating Vac:20V, Voltage Rating Vdc:26V, Product Range:Ch Series, Clamping Voltage Vc Max:68V, Varistor Case Style:3220 [8552 Metric], Peak Surge Current @ 8/20µs:100A, Filter Terminals:Smdrohs Compliant: Yes |Littelfuse V33CH8T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 / $0.7550 | Buy Now |
DISTI #
F3453CT-ND
|
DigiKey | VARISTOR 33V 100A 2SMD NO LEAD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1889 In Stock |
|
$0.5450 / $1.4500 | Buy Now |
DISTI #
576-V33CH8T
|
Mouser Electronics | Varistors 20V 100A 750pF 7 Inch Reel RoHS: Compliant | 2700 |
|
$0.6230 / $1.4300 | Buy Now |
|
Future Electronics | CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5750 | Buy Now |
|
Future Electronics | CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5350 / $0.5750 | Buy Now |
DISTI #
58772232
|
Verical | Var MOV 20VAC/26VDC 100A 33V SMD T/R Min Qty: 11 Package Multiple: 1 Date Code: 2121 | Americas - 1335 |
|
$0.5852 / $1.2344 | Buy Now |
DISTI #
81017606
|
Verical | Var MOV 20VAC/26VDC 100A 33V SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2413 | Americas - 1000 |
|
$0.5439 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 520 |
|
$0.3675 / $1.3125 | Buy Now |
Part Details for V33CH8T
V33CH8T CAD Models
V33CH8T Part Data Attributes
|
V33CH8T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33CH8T
Littelfuse Inc
Varistor, 26V, 1J, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 1 J | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 10.21 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | UL | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | SILVER PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 26 V |
Alternate Parts for V33CH8T
This table gives cross-reference parts and alternative options found for V33CH8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33CH8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V33CH8S | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, SURFACE MOUNT | Intersil Corporation | V33CH8T vs V33CH8S |
V33CH8 | Varistor, 26V, 1J, Surface Mount, CHIP, ROHS COMPLIANT | Littelfuse Inc | V33CH8T vs V33CH8 |