Part Details for V33ZA1PX3062 by Littelfuse Inc
Overview of V33ZA1PX3062 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V33ZA1PX3062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V33ZA1PX3062
|
TTI | Varistors 20 VAC 1.2J 65V-CL 250A-P RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk |
Americas - 4500 In Stock |
|
Buy Now |