Part Details for V33ZC1PX2855 by Littelfuse Inc
Overview of V33ZC1PX2855 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V33ZC1PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0450
|
Newark | Radial Varistor 07Mm Rohs/Lead Free/ Bulk |Littelfuse V33ZC1PX2855 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1470 | Buy Now |
DISTI #
V33ZC1PX2855-ND
|
DigiKey | VARISTOR 33V 250A DISC 7MM Min Qty: 9000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1563 | Buy Now |
DISTI #
576-V33ZC1PX2855
|
Mouser Electronics | Varistors 07MM Radial RoHS: Compliant | 0 |
|
$0.1530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.1386 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 33V 250A 20VAC 26VDC THT | 0 |
|
$0.1436 / $0.1651 | RFQ |
Part Details for V33ZC1PX2855
V33ZC1PX2855 CAD Models
V33ZC1PX2855 Part Data Attributes
|
V33ZC1PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33ZC1PX2855
Littelfuse Inc
Varistor, 26V, 1.2J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 1.2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |