There are no models available for this part yet.
Overview of V33ZS1PX2855 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for V33ZS1PX2855 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T0457
|
Newark | Radial Varistor 07Mm Rohs/Lead Free/ Tr |Littelfuse V33ZS1PX2855 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 / $0.1700 | Buy Now | |
DISTI #
V33ZS1PX2855-ND
|
DigiKey | VARISTOR 33V 250A DISC 7MM Min Qty: 10000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1455 | Buy Now | |
DISTI #
576-V33ZS1PX2855
|
Mouser Electronics | Varistors 07MM Radial RoHS: Compliant | 0 |
|
$0.1530 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1386 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 7MM 33V 250A 20VAC 26VDC THT | 0 |
|
$0.1498 / $0.1723 | RFQ |
CAD Models for V33ZS1PX2855 by Littelfuse Inc
Part Data Attributes for V33ZS1PX2855 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
20 V
|
Energy Absorbing Capacity-Max
|
1.2 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
26 V
|
Alternate Parts for V33ZS1PX2855
This table gives cross-reference parts and alternative options found for V33ZS1PX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33ZS1PX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V33ZS1X2855 | RESISTOR, VOLTAGE DEPENDENT, 26V, 1.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V33ZS1PX2855 vs V33ZS1X2855 |