Part Details for V33ZS20P by Littelfuse Inc
Overview of V33ZS20P by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V33ZS20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y0422
|
Newark | Radial Varistor 20Mm Rohs/Lead Free/ Tr |Littelfuse V33ZS20P RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3560 / $0.4200 | Buy Now |
DISTI #
V33ZS20P-ND
|
DigiKey | VARISTOR 33V 2KA DISC 20MM Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3407 | Buy Now |
DISTI #
576-V33ZS20P
|
Mouser Electronics | Varistors 20MM Radial RoHS: Compliant | 0 |
|
$0.3820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3480 | Buy Now |
DISTI #
66961760
|
Verical | Var MOV 20VAC/26VDC 2000A 36.3V Thru-Hole Radial RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2302 | Americas - 4000 |
|
$0.3038 / $0.3553 | Buy Now |
DISTI #
58088857
|
Verical | Var MOV 20VAC/26VDC 2000A 36.3V Thru-Hole Radial RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1636 | Americas - 2000 |
|
$0.2803 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
ComSIT USA | METAL-OXIDE VARISTOR Varistor, 18J, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S425201040420
|
Chip1Stop | Metal-Oxide Varistors RoHS: Compliant pbFree: Yes | 4000 |
|
$0.3130 / $0.3500 | Buy Now |
DISTI #
C1S425201244433
|
Chip1Stop | RADIAL VARISTOR 20MM ROHS/LEAD FREE RoHS: Compliant pbFree: Yes | 2000 |
|
$0.5260 | Buy Now |
Part Details for V33ZS20P
V33ZS20P CAD Models
V33ZS20P Part Data Attributes
|
V33ZS20P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V33ZS20P
Littelfuse Inc
Varistor, 26V, 18J, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 20 V | |
Energy Absorbing Capacity-Max | 18 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 26 V |