Part Details for V351HB34 by Littelfuse Inc
Overview of V351HB34 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V351HB34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K1283
|
Newark | Hb Varistor 34Mm Rohs/Lead Free/ Bulk |Littelfuse V351HB34 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $7.1700 | Buy Now |
DISTI #
V351HB34-ND
|
DigiKey | VARISTOR 549.5V 40KA SQUARE 34MM Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7042 | Buy Now |
DISTI #
576-V351HB34
|
Mouser Electronics | Varistors HIGH ENERGY PCB USE RoHS: Compliant | 0 |
|
$7.1700 / $8.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Container: Bulk | 0Bulk |
|
$6.2900 | Buy Now |
|
Ozdisan Elektronik | VARISTOR SQUARE 34MM 549.5V 40KA 350VAC 460VDC THT | 0 |
|
$14.1174 / $15.1056 | RFQ |
Part Details for V351HB34
V351HB34 CAD Models
V351HB34 Part Data Attributes:
|
V351HB34
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V351HB34
Littelfuse Inc
Varistor, 460V, 500J, Chassis Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RECTANGULAR, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 350 V | |
Energy Absorbing Capacity-Max | 500 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 42.5 mm | |
Package Length | 37 mm | |
Package Style | RECTANGULAR | |
Package Width | 7.3 mm | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Working Voltage | 460 V |