Part Details for V39ZT6PX2855 by Littelfuse Inc
Overview of V39ZT6PX2855 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V39ZT6PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0578
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Tr |Littelfuse V39ZT6PX2855 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3290 | Buy Now |
DISTI #
V39ZT6PX2855-ND
|
DigiKey | VARISTOR 39V 1KA DISC 14MM Min Qty: 3500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2733 | Buy Now |
DISTI #
576-V39ZT6PX2855
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.2730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2430 | Buy Now |
DISTI #
V39ZT6PX2855
|
TTI | Varistors 14MM Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3110 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 39V 1KA 25VAC 31VDC THT | 0 |
|
$0.3631 / $0.4176 | RFQ |
Part Details for V39ZT6PX2855
V39ZT6PX2855 CAD Models
V39ZT6PX2855 Part Data Attributes
|
V39ZT6PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V39ZT6PX2855
Littelfuse Inc
Varistor, 31V, 6J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 25 V | |
Energy Absorbing Capacity-Max | 6 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 31 V |
Alternate Parts for V39ZT6PX2855
This table gives cross-reference parts and alternative options found for V39ZT6PX2855. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V39ZT6PX2855, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V39ZT6X2855 | RESISTOR, VOLTAGE DEPENDENT, 31V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V39ZT6PX2855 vs V39ZT6X2855 |