Part Details for V3AF418A400Y3GDP by Kyocera AVX Components
Overview of V3AF418A400Y3GDP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for V3AF418A400Y3GDP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V3AF418A400Y3GDP
|
Avnet Americas | Diode TVS Quad Bi-Dir 18V 10-Pin 0612 T/R - Tape and Reel (Alt: V3AF418A400Y3GDP) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for V3AF418A400Y3GDP
V3AF418A400Y3GDP CAD Models
V3AF418A400Y3GDP Part Data Attributes
|
V3AF418A400Y3GDP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
V3AF418A400Y3GDP
Kyocera AVX Components
Feed Through Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 150 µF | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.22 mm | |
Length | 3.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Material | CERAMIC | |
Packing Method | TR | |
Rated Current | 0.3 A | |
Rated Voltage | 18 V | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |