V3F418A400Y3GDP
Kyocera AVX Components
Description: Varistor, 18V, 0.1J, Surface Mount, CHIP, 0612

Overview of V3F418A400Y3GDP by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V3F418A400Y3GDP by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # V3F418A400Y3GDP
Avnet Americas Var MLV 13VAC/18VDC 20A 25.5V 0612 SMD T/R (Alt: V3F418A400Y3GDP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
RFQ
DISTI # V3F418A400Y3GDP
Avnet Abacus Var MLV 13VAC/18VDC 20A 25.5V 0612 SMD T/R (Alt: V3F418A400Y3GDP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for V3F418A400Y3GDP by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V3F418A400Y3GDP by Kyocera AVX Components

V3F418A400Y3GDP
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP, 0612
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
13 V
Energy Absorbing Capacity-Max
0.1 J
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Working Voltage
18 V
Want to compare parts?
  1. V3F418A400Y3GDP
    Kyocera AVX Components
    Varistor, 18V, 0.1J, Surface Mount, CHIP, 0612
    VS

Related Parts for V3F418A400Y3GDP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V3F418A400Y3GDP by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V3F418A400Y3GDP by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of V3F418A400Y3GDP would you like to use for your alert(s)?
  • Please alert me when V3F418A400Y3GDP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V3F418A400Y3GDP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V3F418A400Y3GDP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V3F418A400Y3GDP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V3F418A400Y3GDP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V3F418A400Y3GDP by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: