Part Details for V3F418A400Y3GRP by Kyocera AVX Components
Overview of V3F418A400Y3GRP by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V3F418A400Y3GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V3F418A400Y3GRP
|
Avnet Americas | Var MLV 13VAC/18VDC 20A 25.5V 0612 SMD T/R - Bulk (Alt: V3F418A400Y3GRP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V3F418A400Y3GRP
|
Avnet Abacus | Var MLV 13VAC/18VDC 20A 25.5V 0612 SMD T/R (Alt: V3F418A400Y3GRP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for V3F418A400Y3GRP
V3F418A400Y3GRP CAD Models
V3F418A400Y3GRP Part Data Attributes
|
V3F418A400Y3GRP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
V3F418A400Y3GRP
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount, CHIP, 0612
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 13 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |