-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.8A, 100V V(RRM), Silicon, COMPATIBLE DO-220AA, DFN3820A, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3672
|
Newark | Schottky Rectifier, 100V, 3A, Dfn3820A Rohs Compliant: Yes |Vishay V3N103HM3/I Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2720 / $0.4400 | Buy Now |
DISTI #
V3N103HM3/I
|
Avnet Americas | 3A, 100V, DFN3820A TRENCH SKY RECT. - Tape and Reel (Alt: V3N103HM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 | Buy Now |
DISTI #
625-V3N103HM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 3A, 100V, DFN3820A TRENCH SKY RECT. | 27548 |
|
$0.1130 / $0.4000 | Buy Now |
DISTI #
V3N103HM3/I
|
Avnet Americas | 3A, 100V, DFN3820A TRENCH SKY RECT. - Tape and Reel (Alt: V3N103HM3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1650 | Buy Now |
DISTI #
V3N103HM3/I
|
EBV Elektronik | (Alt: V3N103HM3/I) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V3N103HM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V3N103HM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.8A, 100V V(RRM), Silicon, COMPATIBLE DO-220AA, DFN3820A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | COMPATIBLE DO-220AA, DFN3820A, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |