Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Space Technology
Aerospace and Defense
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
3A, 60V, Smp Trench Sky Rect. Rohs Compliant: Yes |Vishay V3P6L-M3/H
RoHS:
Compliant
Min Qty:
6000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.1760
|
Buy Now
|
|
|
Newark
|
Schottky Rectifier, 60V, 3A, Smp Rohs Compliant: Yes |Vishay V3P6L-M3/H
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
0
|
-
1
$0.5330
-
10
$0.4710
-
25
$0.4150
-
50
$0.3490
-
100
$0.2950
-
250
$0.2510
|
$0.2510 / $0.5330
|
Buy Now
|
|
|
Avnet Americas
|
3A, 60V, SMP TRENCH SKY RECT. - Tape and Reel (Alt: V3P6L-M3/H)
RoHS:
Not Compliant
Min Qty:
6000
Package Multiple:
3000
Lead time:
8 Weeks, 0 Days
Container:
Reel
|
0
|
|
$0.0741
|
Buy Now
|
|
|
Mouser Electronics
|
Schottky Diodes & Rectifiers 60V 3A TMBS SMP (DO-220AA)
RoHS:
Compliant
|
9204
|
-
1
$0.3700
-
10
$0.2850
-
100
$0.1710
-
500
$0.1590
-
1,000
$0.1080
-
3,000
$0.0940
-
9,000
$0.0850
-
24,000
$0.0840
-
45,000
$0.0780
|
$0.0780 / $0.3700
|
Buy Now
|
|
|
Verical
|
Diode Schottky 60V 3A 2-Pin SMP T/R
Min Qty:
6000
Package Multiple:
6000
Date Code:
2433
|
Americas - 144000
|
|
$0.1636
|
Buy Now
|
|
|
TTI
|
Schottky Diodes & Rectifiers 60V 3A TMBS SMP (DO-220AA)
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
6000
Package Multiple:
3000
Container:
Reel
|
Americas - 0
|
-
6,000
$0.0870
-
9,000
$0.0830
-
24,000
$0.0810
-
75,000
$0.0780
|
$0.0780 / $0.0870
|
Buy Now
|
|
|
Chip1Stop
|
Rectifiers Diodes
|
144000
|
-
6,000
$0.1030
-
12,000
$0.1020
-
24,000
$0.1010
-
54,000
$0.0995
-
102,000
$0.0963
|
$0.0963 / $0.1030
|
Buy Now
|
|
|
EBV Elektronik
|
Diode Schottky 60V 3V 2-Pin DO-220AA Plastic T/R (Alt: V3P6L-M3/H)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
9 Weeks, 0 Days
|
EBV - 0
|
|
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
VISHAY INTERTECHNOLOGY INC
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
FREE WHEELING DIODE, LOW POWER LOSS
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Non-rep Pk Forward Current-Max
|
|
|
|
|
|
|
|
|
|
|
|
Operating Temperature-Max
|
|
|
Operating Temperature-Min
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Rep Pk Reverse Voltage-Max
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Want to compare parts?
-
Vishay Intertechnologies
Rectifier Diode,
VS
-