-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X6001
|
Newark | Diode, Schottky, 40A, 120V, To-263Ac, Repetitive Peak Reverse Voltage:120V, Average Forward Current:40A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Max:890Mv Rohs Compliant: Yes |Vishay V40DM120C-M3/I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0500 | Buy Now |
DISTI #
38X6002
|
Newark | Diode, Schottky, 40A, 120V, To-263Ac, Repetitive Peak Reverse Voltage:120V, Average Forward Current:40A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-263Ac, No. Of Pins:3Pins, Forward Voltage Max:890Mv Rohs Compliant: Yes |Vishay V40DM120C-M3/I Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.0500 | Buy Now |
DISTI #
V40DM120C-M3/I
|
Avnet Americas | Diode Schottky 120V 40A 3-Pin SMPD Plastic T/R (Alt: V40DM120C-M3/I) RoHS: Compliant Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
V40DM120C-M3/I
|
Avnet Americas | Diode Schottky 120V 40A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V40DM120C-M3/I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.2295 | Buy Now |
DISTI #
V40DM120C-M3/I
|
Avnet Americas | Diode Schottky 120V 40A 3-Pin SMPD Plastic T/R - Tape and Reel (Alt: V40DM120C-M3/I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7550 / $2.2295 | Buy Now |
DISTI #
78-V40DM120C-M3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A 120V TrenchMOS RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$2.1450 / $3.9000 | Buy Now | |
DISTI #
V40DM120C-M3/I
|
TTI | Schottky Diodes & Rectifiers 40A 120V TrenchMOS RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$1.6300 / $1.6900 | Buy Now |
DISTI #
V40DM120C-M3/I
|
Avnet Americas | Diode Schottky 120V 40A 3-Pin SMPD Plastic T/R (Alt: V40DM120C-M3/I) RoHS: Compliant Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V40DM120C-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V40DM120C-M3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-263AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPD, 3/2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | TO-263AC | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |