Part Details for V40PW12CHM3/I by Vishay Intertechnologies
Overview of V40PW12CHM3/I by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V40PW12CHM3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ1615
|
Newark | Schottky Rectifier Diode, 40A, To-252Ae Rohs Compliant: Yes |Vishay V40PW12CHM3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4400 / $2.2400 | Buy Now |
DISTI #
55AC4764
|
Newark | 40A, 120V, Slimdpak, Dual Trench Sky Re Rohs Compliant: Yes |Vishay V40PW12CHM3/I Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6090 / $0.6460 | Buy Now |
DISTI #
V40PW12CHM3/I
|
Avnet Americas | 40A, 120V, SlimDPAK, DUAL TRENCH SKY RE - Tape and Reel (Alt: V40PW12CHM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8299 | Buy Now |
DISTI #
78-V40PW12CHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.6540 | Order Now |
DISTI #
V40PW12CHM3/I
|
TTI | Schottky Diodes & Rectifiers 40A If(AV) TO-252AE AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.6350 / $0.6470 | Buy Now |
DISTI #
V40PW12CHM3/I
|
Avnet Americas | 40A, 120V, SlimDPAK, DUAL TRENCH SKY RE - Tape and Reel (Alt: V40PW12CHM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8299 | Buy Now |
Part Details for V40PW12CHM3/I
V40PW12CHM3/I CAD Models
V40PW12CHM3/I Part Data Attributes:
|
V40PW12CHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V40PW12CHM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-252AE, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2016-09-25 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.03 V | |
JEDEC-95 Code | TO-252AE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 750 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for V40PW12CHM3/I
This table gives cross-reference parts and alternative options found for V40PW12CHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V40PW12CHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V40PWM12CHM3/I | Rectifier Diode, | Vishay Intertechnologies | V40PW12CHM3/I vs V40PWM12CHM3/I |
V40PW12C-M3/I | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 120V V(RRM), Silicon, TO-252AE, DPAK-3/2 | Vishay Intertechnologies | V40PW12CHM3/I vs V40PW12C-M3/I |