-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9785
|
Newark | Schottky Rectifier, 40A, 45V, Slimdpak, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):40A, Diode Configuration:Dual Common Cathode, Diode Case Style:Slimdpak, No. Of Pins:3Pins, Forward Voltage Vf Max:640Mv, Forwardrohs Compliant: Yes |Vishay V40PW45CHM3/I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3516 |
|
$1.1500 / $1.7000 | Buy Now |
DISTI #
V40PW45CHM3/I
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin SlimDPAK T/R - Tape and Reel (Alt: V40PW45CHM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8161 | Buy Now |
DISTI #
80Y9785
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin SlimDPAK T/R - Product that comes on tape, but is not reeled (Alt: 80Y9785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.1500 / $1.7100 | Buy Now |
DISTI #
78-V40PW45CHM3/I
|
Mouser Electronics | Schottky Diodes & Rectifiers If(AV) 40A Vrrm 45V TMBS eSMP Trench MOS RoHS: Compliant | 1239 |
|
$0.6430 / $1.5000 | Buy Now |
|
Future Electronics | V40PW45C Series Single/Dual 240 A 45 V Surface Mount Schottky Rectifier TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.6500 | Buy Now |
DISTI #
V40PW45CHM3/I
|
TTI | Schottky Diodes & Rectifiers If(AV) 40A Vrrm 45V TMBS eSMP Trench MOS RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.6240 / $0.6370 | Buy Now |
DISTI #
V40PW45CHM3/I
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin SlimDPAK T/R - Tape and Reel (Alt: V40PW45CHM3/I) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8161 | Buy Now |
DISTI #
80Y9785
|
Avnet Americas | Diode Schottky 45V 40A 3-Pin SlimDPAK T/R - Product that comes on tape, but is not reeled (Alt: 80Y9785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.1500 / $1.7100 | Buy Now |
DISTI #
2535173RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 40A, 45V, SLIMDPAK RoHS: Compliant Min Qty: 1 Container: Reel | 4065 |
|
$0.7831 | Buy Now |
DISTI #
2535173
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 40A, 45V, SLIMDPAK RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4065 |
|
$0.7831 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V40PW45CHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
V40PW45CHM3/I
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for V40PW45CHM3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V40PW45CHM3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V40PWM45CHM3/I | Rectifier Diode, | Vishay Intertechnologies | V40PW45CHM3/I vs V40PWM45CHM3/I |