Datasheets
V40PWM153CHM3/I by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-252AE, DPAK-3/2

Part Details for V40PWM153CHM3/I by Vishay Intertechnologies

Overview of V40PWM153CHM3/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V40PWM153CHM3/I

Part # Distributor Description Stock Price Buy
DISTI # 74AJ6064
Newark Schottky Rectifier, 150V, 40A, To-252Ae Rohs Compliant: Yes |Vishay V40PWM153CHM3/I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4488
  • 1 $1.8600
  • 25 $1.6000
  • 100 $1.2300
  • 500 $1.0600
  • 1,000 $0.7520
  • 2,500 $0.7080
  • 5,000 $0.6690
  • 10,000 $0.6580
$0.6580 / $1.8600 Buy Now
DISTI # 56AJ3001
Newark 40A, 150V, Dpak_Sl Trench Sky Rect. |Vishay V40PWM153CHM3/I RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.8050
$0.8050 Buy Now
DISTI # V40PWM153CHM3/I
Avnet Americas 40A, 150V, DPAK_SL TRENCH SKY RECT. - Tape and Reel (Alt: V40PWM153CHM3/I) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.5328
$0.5328 Buy Now
DISTI # 78-V40PWM153CHM3/I
Mouser Electronics Schottky Diodes & Rectifiers 40A 150V DPAK SL TRENCH SKY RoHS: Compliant 1630
  • 1 $1.5000
  • 10 $1.2300
  • 100 $0.9550
  • 500 $0.8090
  • 1,000 $0.6590
  • 2,500 $0.5940
  • 4,500 $0.5780
  • 9,000 $0.5670
$0.5670 / $1.5000 Buy Now
DISTI # V40PWM153CHM3/I
TTI Schottky Diodes & Rectifiers 40A 150V DPAK SL TRENCH SKY RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel Americas - 0
  • 4,500 $0.5740
  • 9,000 $0.5630
$0.5630 / $0.5740 Buy Now

Part Details for V40PWM153CHM3/I

V40PWM153CHM3/I CAD Models

V40PWM153CHM3/I Part Data Attributes

V40PWM153CHM3/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
V40PWM153CHM3/I Vishay Intertechnologies Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-252AE, DPAK-3/2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DPAK-3/2
Reach Compliance Code unknown
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.04 V
JEDEC-95 Code TO-252AE
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 240 A
Number of Elements 2
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -40 °C
Output Current-Max 20 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 150 µA
Reverse Test Voltage 150 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V40PWM153CHM3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V40PWM153CHM3/I by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of V40PWM153CHM3/I would you like to use for your alert(s)?
  • Please alert me when V40PWM153CHM3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V40PWM153CHM3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V40PWM153CHM3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V40PWM153CHM3/I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V40PWM153CHM3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V40PWM153CHM3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: