Part Details for V420-F000W12M-SRX by OMRON Corporation
Overview of V420-F000W12M-SRX by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RCV420KPG4 | Texas Instruments | Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70 | |
RCV420JP | Texas Instruments | Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70 | |
RCV420KP | Texas Instruments | Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70 |
Price & Stock for V420-F000W12M-SRX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V420F000W12MSRX
|
Avnet Americas | - Bulk (Alt: V420F000W12MSRX) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-V420F000W12MSRX
|
Mouser Electronics | Input Devices V420,000W,12M,STD-RED,XMODE | 0 |
|
$2,887.2000 | Order Now |
Part Details for V420-F000W12M-SRX
V420-F000W12M-SRX CAD Models
V420-F000W12M-SRX Part Data Attributes
|
V420-F000W12M-SRX
OMRON Corporation
Buy Now
|
Compare Parts:
V420-F000W12M-SRX
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |