Part Details for V420-F050M50C-NNP by OMRON Corporation
Overview of V420-F050M50C-NNP by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RCV420KPG4 | Texas Instruments | Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70 | |
RCV420JP | Texas Instruments | Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70 | |
RCV420KP | Texas Instruments | Precision 4mA to 20mA Current Loop Receiver 16-PDIP 0 to 70 |
Price & Stock for V420-F050M50C-NNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V420F050M50CNNP
|
Avnet Americas | - Bulk (Alt: V420F050M50CNNP) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-V420F050M50CNNP
|
Mouser Electronics | Input Devices V420,050M,50C,NONE,PLUS | 0 |
|
$1,288.1200 | Order Now |