Part Details for V420LA7P by Littelfuse Inc
Overview of V420LA7P by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V420LA7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80R8769
|
Newark | Varistor, Radial, 420V, Voltage Rating Vac:420V, Voltage Rating V Dc:560V, Product Range:La Series, Clamping Voltage Vc Max:1.12Kv, Varistor Case Style:Disc 7Mm, Varistor Type:Metal Oxide Varistor (Mov), Peak Surge Current @ Rohs Compliant: Yes |Littelfuse V420LA7P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 / $0.5680 | Buy Now |
DISTI #
58K7560
|
Newark | Metal Oxide Varistor, 560V, 1120V, Radial, Voltage Rating Vac:420V, Voltage Rating Vdc:560V, Product Range:La Series, Clamping Voltage Vc Max:1.12Kv, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20µs:1.2Ka Rohs Compliant: Yes |Littelfuse V420LA7P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2540 | Buy Now |
DISTI #
F5403-ND
|
DigiKey | VARISTOR 680V 1.2KA DISC 7MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4571 In Stock |
|
$0.1912 / $0.5800 | Buy Now |
DISTI #
576-V420LA7P
|
Mouser Electronics | Varistors 420V 55pF RoHS: Compliant | 7399 |
|
$0.2070 / $0.5800 | Buy Now |
|
Future Electronics | LA Series 560 VDC 420 Vrms 1120 V Clamp 1200 A 55 pF Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.1880 / $0.2100 | Buy Now |
DISTI #
V420LA7P
|
TTI | Varistors 420V 55pF RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3660 / $0.4570 | Buy Now |
DISTI #
V420LA7P
|
TME | Varistor: metal-oxide, THT, 420VAC, 560VDC, 680V, 1.2kA, -55÷85°C Min Qty: 1 | 4500 |
|
$0.1270 / $0.4680 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 680V 1.2KA 420VAC 560VDC THT | 0 |
|
$0.1818 / $0.2091 | RFQ |
Part Details for V420LA7P
V420LA7P CAD Models
V420LA7P Part Data Attributes
|
V420LA7P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V420LA7P
Littelfuse Inc
Varistor, 560V, 30J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 30 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 9 mm | |
Package Length | 13 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CECC; CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |
Alternate Parts for V420LA7P
This table gives cross-reference parts and alternative options found for V420LA7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V420LA7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72207-S421-K101 | Varistor, 560V, 32J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V420LA7P vs B72207-S421-K101 |
SIOV-S07K420 | RESISTOR, VOLTAGE DEPENDENT, 560V, 32J, THROUGH HOLE MOUNT | Siemens | V420LA7P vs SIOV-S07K420 |
SIOV-S07K420 | Varistor, 560V, 32J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V420LA7P vs SIOV-S07K420 |
SIOV-S07K420 | RESISTOR, VOLTAGE DEPENDENT, 560V, 32J, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | V420LA7P vs SIOV-S07K420 |
B72207S0421K101 | Varistor, 560V, 32J, Through Hole Mount, RADIAL LEADED | TDK Corporation | V420LA7P vs B72207S0421K101 |