Part Details for V420LT10PX2855 by Littelfuse Inc
Overview of V420LT10PX2855 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V420LT10PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0620
|
Newark | Radial Varistor 10Mm Rohs/Lead Free/ Tr |Littelfuse V420LT10PX2855 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 / $0.3210 | Buy Now |
DISTI #
V420LT10PX2855-ND
|
DigiKey | VARISTOR 680V 2.5KA DISC 10MM Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2544 | Buy Now |
DISTI #
576-V420LT10PX2855
|
Mouser Electronics | Varistors 10MM Radial RoHS: Compliant | 0 |
|
$0.2670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2430 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Ozdisan Elektronik | VARISTOR DISC 10MM 680V 2.5KA 420VAC 560VDC THT | 0 |
|
$0.2935 / $0.3375 | RFQ |
Part Details for V420LT10PX2855
V420LT10PX2855 CAD Models
V420LT10PX2855 Part Data Attributes
|
V420LT10PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V420LT10PX2855
Littelfuse Inc
Varistor, 560V, 55J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Additional Feature | STANDARD: IEC61051-1; IEC61051-2 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 55 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.5 mm | |
Package Length | 17 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Working Voltage | 560 V |