There are no models available for this part yet.
Overview of V421DB40 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for V421DB40 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09F2252
|
Newark | Metal Oxide Varistor, 560V, 1130V, 40Mm Disc, Voltage Rating Vac:420V, Voltage Rating Vdc:560V, Product Range:Db Series, Clamping Voltage Vc Max:1.13Kv, Varistor Case Style:Disc 40Mm, Peak Surge Current @ 8/20µs:40Ka Rohs Compliant: Yes |Littelfuse V421DB40 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4200 / $32.7500 | Buy Now | |
DISTI #
F3746-ND
|
DigiKey | VARISTOR 680V 40KA BLADE TYPE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$27.6316 / $35.3300 | Buy Now | |
DISTI #
576-V421DB40
|
Mouser Electronics | Varistors 420V 40kA 6000pF RoHS: Compliant | 30 |
|
$30.9900 / $33.7000 | Buy Now | |
Future Electronics | Varistors 420V 40kA 6000pF RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$28.0600 / $28.6200 | Buy Now | ||
Future Electronics | Varistors 420V 40kA 6000pF RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$28.0600 / $28.6200 | Buy Now | ||
Quest Components | 16 |
|
$47.1310 / $52.3678 | Buy Now | |||
Quest Components | 8 |
|
$51.4824 / $54.1920 | Buy Now | |||
DISTI #
V421DB40
|
TTI | Varistors 420V 40kA 6000pF RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$28.9200 | Buy Now | |
DISTI #
C1S425200069880
|
Chip1Stop | Var MOV 420VAC/560VDC 40000A 680V Bolt-Down RoHS: Compliant pbFree: Yes | 27 |
|
$30.0000 / $33.5300 | Buy Now | |
DISTI #
C1S425201249997
|
Chip1Stop | DB VARISTOR 40MM RoHS: Compliant pbFree: Yes | 2 |
|
$28.1000 | Buy Now |
CAD Models for V421DB40 by Littelfuse Inc
Part Data Attributes for V421DB40 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Samacsys Manufacturer
|
LITTELFUSE
|
Circuit RMS Voltage-Max
|
420 V
|
Energy Absorbing Capacity-Max
|
600 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
23 mm
|
Package Length
|
60.3 mm
|
Package Style
|
Module-q
|
Package Width
|
46.8 mm
|
Rated Temperature
|
85 °C
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL OXIDE FILM
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
LUG
|
Working Voltage
|
560 V
|