There are no models available for this part yet.
Overview of V42254-B2102-C963 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC963LC4TR | Analog Devices | lo Noise amp SMT, 6 - 26.5 GHz | |
HMC963LC4TR-R5 | Analog Devices | lo Noise amp SMT, 6 - 26.5 GHz | |
HMC963LC4 | Analog Devices | lo Noise amp SMT, 6 - 26.5 GHz |
Price & Stock for V42254-B2102-C963 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M4920
|
Newark | Socket, Din41612, C, 64Way, Product Range:Type C Series, No. Of Contacts:64Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:A + C, Contact Plating:Gold Plated Contacts, Contact Material:Brass, No. Of Rohs Compliant: Yes |Amp Te Connectivity V42254-B2102-C963 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$5.0200 / $7.3000 | Buy Now |
CAD Models for V42254-B2102-C963 by TE Connectivity
Part Data Attributes for V42254-B2102-C963 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: DIN 41612
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
96
|
UL Flammability Code
|
94V-0
|