Part Details for V42254B2202B200 by TE Connectivity
Overview of V42254B2202B200 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254B2202B200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H6895
|
Newark | V42254B2202B200=Pc612 Federlei |Amp Te Connectivity V42254B2202B200 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 | Buy Now |
|
Onlinecomponents.com | Eurocard Type B RoHS: Compliant | 0 |
|
$8.3800 / $24.6100 | Buy Now |
DISTI #
000000000002456228
|
Sager | D-Sub Standard Connectors | 0 |
|
Buy Now | |
|
Master Electronics | Eurocard Type B RoHS: Compliant | 0 |
|
$8.3800 / $24.6100 | Buy Now |
Part Details for V42254B2202B200
V42254B2202B200 CAD Models
V42254B2202B200 Part Data Attributes:
|
V42254B2202B200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V42254B2202B200
TE Connectivity
Board Euro Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.317 inch | |
Body Depth | 0.453 inch | |
Body Length | 3.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Reference Standard | CSA, UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for V42254B2202B200
This table gives cross-reference parts and alternative options found for V42254B2202B200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42254B2202B200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1393641-0 | V42254B2202B200=PC612 FEDERLEI | TE Connectivity | V42254B2202B200 vs 1-1393641-0 |