Part Details for V42254P2263C960 by TE Connectivity
Overview of V42254P2263C960 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254P2263C960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M0003
|
Newark | V42254P2263C960=Pc612 Federlei |Potter&brumfield Te Connectivity V42254P2263C960 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 6599 |
|
$6.8700 / $10.8000 | Buy Now |
DISTI #
2266-V42254P2263C960-ND
|
DigiKey | Board Euro Connector, 96 Contact Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
6599 In Stock |
|
$5.2400 / $6.3200 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole RoHS: Compliant |
6683 In Stock |
|
$4.9200 / $7.7700 | Buy Now |
DISTI #
000000000002456459
|
Sager | TE Connectivity V42254P2263C960 Min Qty: 100 | 0 |
|
$5.3500 / $5.9200 | Buy Now |
DISTI #
C1S757103087044
|
Chip1Stop | Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole RoHS: Compliant | 6599 |
|
$4.6400 / $7.1400 | Buy Now |
DISTI #
C1S606900032268
|
Chip1Stop | Connector Backplane RoHS: Compliant | 1050 |
|
$5.0000 / $6.7000 | Buy Now |
|
Master Electronics | Conn DIN 41612 RCP 96 POS 2.54mm Press Fit ST Thru-Hole RoHS: Compliant |
6683 In Stock |
|
$4.9200 / $7.7700 | Buy Now |