Part Details for V42254R1591C456R by TE Connectivity
Overview of V42254R1591C456R by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42254R1591C456R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H7032
|
Newark | Din Connector, Plug, 96 Position, Product Range:Pc612 Type C Series, No. Of Contacts:96Contacts, Gender:Plug, Pitch Spacing:2.54Mm, No. Of Rows:3 Row, Rows Loaded:-, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloyrohs Compliant: Yes |Potter&brumfield Te Connectivity V42254R1591C456R Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2600 / $6.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8700 / $8.9900 | Buy Now |
DISTI #
000000000002456506
|
Sager | DIN 41612 Connectors V42254R1591C456R= PC612 MESSERL | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8700 / $8.9900 | Buy Now |