-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70519094
|
RS | ML Series 60V 180A 0.8J 92V Clamp 1206 Ceramic Transient Voltage Suppressor | Littelfuse V42MLA1206A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3310 / $0.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V42MLA1206A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V42MLA1206A
Littelfuse Inc
Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, LEAD FREE
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |
This table gives cross-reference parts and alternative options found for V42MLA1206A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42MLA1206A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42MLA1206H | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, LEAD FREE | Littelfuse Inc | V42MLA1206A vs V42MLA1206H |
V42MLA1206A23X1619 | V42MLA1206A23X1619 | Intersil Corporation | V42MLA1206A vs V42MLA1206A23X1619 |
V42MLA1206NHX1826 | V42MLA1206NHX1826 | Intersil Corporation | V42MLA1206A vs V42MLA1206NHX1826 |
V42MLA1206H23X1735 | V42MLA1206H23X1735 | Harris Semiconductor | V42MLA1206A vs V42MLA1206H23X1735 |
V42MLA1206A23X1819 | V42MLA1206A23X1819 | Harris Semiconductor | V42MLA1206A vs V42MLA1206A23X1819 |
V42MLA1206NA | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V42MLA1206A vs V42MLA1206NA |
V42MLA1206H23X1619 | V42MLA1206H23X1619 | Intersil Corporation | V42MLA1206A vs V42MLA1206H23X1619 |
V42MLA1206T23X1819 | V42MLA1206T23X1819 | Harris Semiconductor | V42MLA1206A vs V42MLA1206T23X1819 |
V42MLA1206T23X1619 | V42MLA1206T23X1619 | Intersil Corporation | V42MLA1206A vs V42MLA1206T23X1619 |
V42MLA1206T | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, LEAD FREE | Littelfuse Inc | V42MLA1206A vs V42MLA1206T |