Part Details for V42MLA1206NA by Littelfuse Inc
Overview of V42MLA1206NA by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42MLA1206NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V42MLA1206NA-ND
|
DigiKey | VARISTOR 53V 180A 1206 Min Qty: 2500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4956 | Buy Now |
DISTI #
576-V42MLA1206NA
|
Mouser Electronics | Varistors 42 VDC .8J 92V-CL 180A PK RoHS: Compliant | 2445 |
|
$0.5010 / $1.0600 | Buy Now |
|
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4350 / $0.4600 | Buy Now |
|
Future Electronics | MULTI-LAYER VARISTOR SURFACE MOUNT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.4350 / $0.4600 | Buy Now |
DISTI #
77260775
|
Verical | Var MLV 30VAC/42VDC 180A 60V 1206 SMD Bulk RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2343 | Americas - 2500 |
|
$0.5002 | Buy Now |
DISTI #
V42MLA1206NA
|
TTI | Varistors 42 VDC .8J 92V-CL 180A PK RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Bulk | Americas - 0 |
|
$0.4450 / $0.4550 | Buy Now |
DISTI #
C1S425203459428
|
Chip1Stop | Varistors | 2500 |
|
$0.2830 | Buy Now |
|
Ozdisan Elektronik | VARISTOR (3216) 1206 53V 180A 30VAC 42VDC SMT | 0 |
|
$0.5066 / $0.5826 | RFQ |
Part Details for V42MLA1206NA
V42MLA1206NA CAD Models
V42MLA1206NA Part Data Attributes
|
V42MLA1206NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V42MLA1206NA
Littelfuse Inc
Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 4.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |
Alternate Parts for V42MLA1206NA
This table gives cross-reference parts and alternative options found for V42MLA1206NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42MLA1206NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42MLA1206 | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V42MLA1206NA vs V42MLA1206 |
V42MLA1206T23X1619 | V42MLA1206T23X1619 | Harris Semiconductor | V42MLA1206NA vs V42MLA1206T23X1619 |
V42MLA1206H23X1735 | V42MLA1206H23X1735 | Intersil Corporation | V42MLA1206NA vs V42MLA1206H23X1735 |
V42MLA1206H | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, LEAD FREE | Littelfuse Inc | V42MLA1206NA vs V42MLA1206H |
V42MLA1206H23X1619 | V42MLA1206H23X1619 | Harris Semiconductor | V42MLA1206NA vs V42MLA1206H23X1619 |
V42MLA1206H23X1619 | V42MLA1206H23X1619 | Intersil Corporation | V42MLA1206NA vs V42MLA1206H23X1619 |
V42MLA1206A23X1819 | V42MLA1206A23X1819 | Intersil Corporation | V42MLA1206NA vs V42MLA1206A23X1819 |
V42MLA1206T23X1819 | V42MLA1206T23X1819 | Intersil Corporation | V42MLA1206NA vs V42MLA1206T23X1819 |
V42MLA1206WH | RESISTOR, VOLTAGE DEPENDENT, 42V, 0.8J, SURFACE MOUNT, CHIP, 1206, LEAD FREE | Littelfuse Inc | V42MLA1206NA vs V42MLA1206WH |
V42MLA1206NR | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V42MLA1206NA vs V42MLA1206NR |