Part Details for V42MLA1206WA by Littelfuse Inc
Overview of V42MLA1206WA by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V42MLA1206WA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-V42MLA1206WA
|
Mouser Electronics | Varistors Varistors 42V 180A 345pF RoHS: Compliant | 0 |
|
$0.3500 | Order Now |
Part Details for V42MLA1206WA
V42MLA1206WA CAD Models
V42MLA1206WA Part Data Attributes
|
V42MLA1206WA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V42MLA1206WA
Littelfuse Inc
RESISTOR, VOLTAGE DEPENDENT, 42V, 0.8J, SURFACE MOUNT, CHIP, 1206, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP, 1206, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 0.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 150 °C | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 42 V |
Alternate Parts for V42MLA1206WA
This table gives cross-reference parts and alternative options found for V42MLA1206WA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V42MLA1206WA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V42MLA1206H | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, LEAD FREE | Littelfuse Inc | V42MLA1206WA vs V42MLA1206H |
V42MLA1206A23X1619 | V42MLA1206A23X1619 | Intersil Corporation | V42MLA1206WA vs V42MLA1206A23X1619 |
V42MLA1206NHX1826 | V42MLA1206NHX1826 | Intersil Corporation | V42MLA1206WA vs V42MLA1206NHX1826 |
V42MLA1206H23X1735 | V42MLA1206H23X1735 | Harris Semiconductor | V42MLA1206WA vs V42MLA1206H23X1735 |
V42MLA1206A23X1819 | V42MLA1206A23X1819 | Harris Semiconductor | V42MLA1206WA vs V42MLA1206A23X1819 |
V42MLA1206NA | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, ROHS COMPLIANT | Littelfuse Inc | V42MLA1206WA vs V42MLA1206NA |
V42MLA1206H23X1619 | V42MLA1206H23X1619 | Intersil Corporation | V42MLA1206WA vs V42MLA1206H23X1619 |
V42MLA1206T23X1819 | V42MLA1206T23X1819 | Harris Semiconductor | V42MLA1206WA vs V42MLA1206T23X1819 |
V42MLA1206T23X1619 | V42MLA1206T23X1619 | Intersil Corporation | V42MLA1206WA vs V42MLA1206T23X1619 |
V42MLA1206T | Varistor, 42V, 0.8J, Surface Mount, CHIP, 1206, LEAD FREE | Littelfuse Inc | V42MLA1206WA vs V42MLA1206T |