Part Details for V4307MG-BLK by BEVCO Ergonomic Seating
Overview of V4307MG-BLK by BEVCO Ergonomic Seating
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for V4307MG-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P9727
|
Newark | Upholstered Task Stool On Glides W/Footring, Product Range:-, Body Material:Olefin Fabric Seat & Back, Foam Padding, Plastic Base, Colour:Black, Size:Seat: 18"w X 18"d X 2.75"h, Back: 16"w X 15"h X 2"d, Weight:30Lb Rohs Compliant: Na |Bevco V4307MG-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
190BE307
|
Techni-Tool, Inc. | Bevco V4307MG-BLK Lexington Fabric Chair, Black Nylon Base, 18" Adj. Chrome Footring, Mushroom Glides, 20"-27.5" Seat Height Adj., 300lb Weight Capacity, 5yr Warranty | 0 |
|
$247.5000 | Buy Now |
DISTI #
190BE307
|
TestEquity LLC | Bevco V4307MG-BLK Lexington Fabric Chair, Black Nylon Base, 18" Adj. Chrome Footring, Mushroom Glides, 20"-27.5" Seat Height Adj., 300lb Weight Capacity, 5yr Warranty | 0 |
|
$247.5000 | Buy Now |