Part Details for V430MA3A by Littelfuse Inc
Overview of V430MA3A by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V430MA3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09F2257
|
Newark | Metal Oxide Varistor, 349V 740V Axial, Voltage Rating Vac:253V, Voltage Rating Vdc:349V, Product Range:Ma Series, Clamping Voltage Vc Max:740V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20µs:100A, Capacitance:11Pf Rohs Compliant: Yes |Littelfuse V430MA3A RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3440 / $0.3870 | Buy Now |
DISTI #
F2305-ND
|
DigiKey | VARISTOR 430V 100A SOD83A AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
213 In Stock |
|
$0.3020 / $0.8200 | Buy Now |
DISTI #
576-V430MA3A
|
Mouser Electronics | Varistors 275V 100A 11pF RoHS: Compliant | 727 |
|
$0.3460 / $0.8200 | Buy Now |
|
Future Electronics | AXIAL VARISTOR 3MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2900 / $0.3150 | Buy Now |
|
Future Electronics | AXIAL VARISTOR 3MM ROHS / LEAD FREE RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2900 / $0.3150 | Buy Now |
DISTI #
V430MA3A
|
TTI | Varistors 275V 100A 11pF RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Bulk | Americas - 0 |
|
$0.2950 / $0.3370 | Buy Now |
DISTI #
V430MA3A
|
TME | Varistor: metal-oxide, THT, 253VAC, 349VDC, 430V, 100A, 1.5J Min Qty: 1500 | 0 |
|
$0.3200 | RFQ |
|
Ozdisan Elektronik | VARISTOR SOD-83A Axial 430V 100A 253VAC 349VDC THT | 0 |
|
$0.5068 / $0.5828 | RFQ |
Part Details for V430MA3A
V430MA3A CAD Models
V430MA3A Part Data Attributes
|
V430MA3A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V430MA3A
Littelfuse Inc
Varistor, 349V, 1.5J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 253 V | |
Energy Absorbing Capacity-Max | 1.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 4.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Working Voltage | 349 V |
Alternate Parts for V430MA3A
This table gives cross-reference parts and alternative options found for V430MA3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V430MA3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V430MT3A | METAL-OXIDE VARISTOR (MOV),253V V(RMS),100A I(TM),AXIAL-B | Intersil Corporation | V430MA3A vs V430MT3A |