V460LA7PX2855
Littelfuse Inc
Description: Varistor, 615V, 37J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT

Overview of V460LA7PX2855 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for V460LA7PX2855 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81R0298
Newark Radial Varistor 07Mm Rohs/Lead Free/ Bulk |Littelfuse V460LA7PX2855 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2190
$0.2190 Buy Now
DISTI # V460LA7PX2855-ND
DigiKey VARISTOR 715V 1.2KA DISC 7MM Min Qty: 4500 Lead time: 17 Weeks Container: Bulk Temporarily Out of Stock
  • 4,500 $0.2262
$0.2262 Buy Now
DISTI # 576-V460LA7PX2855
Mouser Electronics Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE RoHS: Compliant 0
  • 4,500 $0.2280
$0.2280 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 4,500 $0.2080
$0.2080 Buy Now
Ozdisan Elektronik VARISTOR DISC 7MM 715V 1.2KA 460VAC 615VDC THT 0
  • 1 $0.4177
  • 1,500 $0.3632
$0.3632 / $0.4177 RFQ

CAD Models for V460LA7PX2855 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V460LA7PX2855 by Littelfuse Inc

V460LA7PX2855
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Additional Feature
STANDARD: IEC61051-1; IEC61051-2
Circuit RMS Voltage-Max
460 V
Energy Absorbing Capacity-Max
37 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
9 mm
Package Length
13 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE COMPENSATION
Working Voltage
615 V
Want to compare parts?
  1. V460LA7PX2855
    Littelfuse Inc
    Varistor, 615V, 37J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
    VS

Related Parts for V460LA7PX2855

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V460LA7PX2855 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V460LA7PX2855 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of V460LA7PX2855 would you like to use for your alert(s)?
  • Please alert me when V460LA7PX2855 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V460LA7PX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V460LA7PX2855 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V460LA7PX2855 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V460LA7PX2855.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V460LA7PX2855 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: