Part Details for V47RA16X2749 by Littelfuse Inc
Overview of V47RA16X2749 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V47RA16X2749
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0675
|
Newark | Varistor Ra Series Lead Free/ Bulk |Littelfuse V47RA16X2749 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $3.5900 | Buy Now |
DISTI #
V47RA16X2749-ND
|
DigiKey | VARISTOR 47V 1KA RADIAL BOX Min Qty: 300 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3639 | Buy Now |
DISTI #
576-V47RA16X2749
|
Mouser Electronics | Varistors RA Series RoHS: Compliant | 0 |
|
$3.6500 / $3.9000 | Order Now |
|
Future Electronics | RA16 Series 30 Vrms 89 Vcl 4500 pF Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.8300 / $4.4700 | Buy Now |
|
Future Electronics | RA16 Series 30 Vrms 89 Vcl 4500 pF Radial Metal Oxide Varistor RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$3.8300 / $4.4700 | Buy Now |
DISTI #
V47RA16X2749
|
TTI | Varistors RA Series RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$3.7200 | Buy Now |
|
Ozdisan Elektronik | VARISTOR RADIAL 47V 1KA 30VAC 38VDC THT | 0 |
|
$4.2951 / $4.7246 | RFQ |
Part Details for V47RA16X2749
V47RA16X2749 CAD Models
V47RA16X2749 Part Data Attributes
|
V47RA16X2749
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V47RA16X2749
Littelfuse Inc
Varistor, 38V, 8.8J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 8.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.1 mm | |
Package Length | 19.7 mm | |
Package Style | Radial | |
Package Width | 6.3 mm | |
Packing Method | BULK | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for V47RA16X2749
This table gives cross-reference parts and alternative options found for V47RA16X2749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V47RA16X2749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V47RA16 | Varistor, 38V, 8.8J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | V47RA16X2749 vs V47RA16 |