-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 38V, 8.8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7578
|
Newark | Metal Oxide Varistor, 38V, 93V, Rad, Voltage Rating Vac:30V, Voltage Rating Vdc:38V, Product Range:Za Series, Clamping Voltage Vc Max:93V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:1Ka, Operating Temperature Max:85°Crohs Compliant: Yes |Littelfuse V47ZA7P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14803 |
|
$0.1890 | Buy Now |
DISTI #
98K2496
|
Newark | Varistor, Mov, Za Series, 38 V, 1 Ka, Disc 14Mm, Metal Oxide Varistor (Mov), 93 V Rohs Compliant: Yes |Littelfuse V47ZA7P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13191 |
|
$0.2800 / $0.6520 | Buy Now |
DISTI #
F3070-ND
|
DigiKey | VARISTOR 47V 1KA DISC 14MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1466 In Stock |
|
$0.2121 / $0.5800 | Buy Now |
DISTI #
576-V47ZA7P
|
Mouser Electronics | Varistors 30 VAC 8.8J 93V-CL 1KA-PK RoHS: Compliant | 4705 |
|
$0.2430 / $0.6100 | Buy Now |
DISTI #
V36:1790_06494406
|
Arrow Electronics | Var MOV 30VAC/38VDC 1000A 51.7V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2328 | Americas - 3614 |
|
$0.2086 / $0.2147 | Buy Now |
DISTI #
P40:2555_14487435
|
Arrow Electronics | Var MOV 30VAC/38VDC 1000A 51.7V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks | Europe - 28 |
|
$0.1701 / $0.2475 | Buy Now |
DISTI #
70184690
|
RS | Varistor, Circuit Protection,30VAC/38VDC,89Volts,10Amps, Metal Oxide,4500pF, Radial | Littelfuse V47ZA7P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 736 |
|
$0.4270 / $0.6100 | Buy Now |
|
Future Electronics | ZA Series 38 VDC 30 V RMS 93 V Clamp 1000 A 4500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Box | 0Box |
|
$0.2050 / $0.2300 | Buy Now |
|
Future Electronics | ZA Series 38 VDC 30 V RMS 93 V Clamp 1000 A 4500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$0.2050 / $0.2400 | Buy Now |
|
Future Electronics | ZA Series 38 VDC 30 V RMS 93 V Clamp 1000 A 4500 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Box | 0Box |
|
$0.2050 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V47ZA7P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V47ZA7P
Littelfuse Inc
Varistor, 38V, 8.8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 8.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17 mm | |
Package Length | 20 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
This table gives cross-reference parts and alternative options found for V47ZA7P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V47ZA7P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V47ZA7 | RESISTOR, VOLTAGE DEPENDENT, 38V, 8.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V47ZA7P vs V47ZA7 |
V47ZT7 | RESISTOR, VOLTAGE DEPENDENT, 38V, 8.8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V47ZA7P vs V47ZT7 |
V47ZT7 | RESISTOR, VOLTAGE DEPENDENT, 38V, 8.8J, THROUGH HOLE MOUNT | Intersil Corporation | V47ZA7P vs V47ZT7 |
V47ZS7 | METAL-OXIDE VARISTOR (MOV),30V V(RMS),1KA I(TM),RADIAL | Intersil Corporation | V47ZA7P vs V47ZS7 |