Part Details for V47ZA7PX2855 by Littelfuse Inc
Overview of V47ZA7PX2855 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V47ZA7PX2855
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T0681
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V47ZA7PX2855 RoHS: Not Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 / $0.2800 | Buy Now |
DISTI #
V47ZA7PX2855-ND
|
DigiKey | VARISTOR 47V 1KA DISC 14MM Min Qty: 2100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2733 | Buy Now |
DISTI #
576-V47ZA7PX2855
|
Mouser Electronics | Varistors 14MM Radial RoHS: Compliant | 0 |
|
$0.2670 / $0.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$0.2430 | Buy Now |
DISTI #
83642801
|
Verical | Var MOV 30VAC/38VDC 1000A 51.7V Thru-Hole Radial Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2423 | Americas - 1900 |
|
$0.2448 / $0.5031 | Buy Now |
DISTI #
V47ZA7PX2855
|
TME | Varistor: metal-oxide, THT, 30VAC, 38VDC, 47V, 1kA, 8.8J, -55÷85°C Min Qty: 2100 | 0 |
|
$0.2300 | RFQ |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 47V 1KA 30VAC 38VDC THT | 0 |
|
$0.3631 / $0.4176 | RFQ |
Part Details for V47ZA7PX2855
V47ZA7PX2855 CAD Models
V47ZA7PX2855 Part Data Attributes
|
V47ZA7PX2855
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V47ZA7PX2855
Littelfuse Inc
Varistor, 38V, 8.8J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 8.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |